Switch DIP OFF ON SPDT 2 Flush Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R
Checking distributor stock and pricing after the page loads.
CTS 204-122LPSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.