This 4-position SPDT DIP switch features an extended slide actuator and is rated for 0.05A at 24VDC. It has a mechanical life of 5000 cycles and an electrical life of 5000 cycles. The switch is suitable for surface mount applications and operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
CTS 204-124EST technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Extended Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 5000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.