This 8-position DIP switch features a raised slide actuator and a surface mount package. It has a maximum current rating of 0.05 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch has an electrical life of 5000 cycles and a mechanical life of 5000 cycles. It operates over a temperature range of -55 to 85 degrees Celsius.
CTS 204-128T technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Raised Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 5000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.