The CTS 204-1ETR is a single-pole, single-throw slide switch with a maximum current rating of 0.05A at 24VDC. It features a straight body orientation and a gull wing termination style. This switch is designed for surface mount applications and has a mechanical life of 5000 cycles. The operating temperature range is -55°C to 85°C. The switch is rated for 5000 electrical life cycles.
CTS 204-1ETR technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Extended Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 5000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 1 |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 204-1ETR to view detailed technical specifications.
No datasheet is available for this part.