Surface mount slide DIP switch featuring 4 SPST (Single Pole Single Throw) actuators. Designed for latched operation with a maximum current rating of 0.1A and a voltage rating of 50VDC. Utilizes solder terminals for secure termination. Operates reliably within a temperature range of -40°C to 85°C.
CTS 204-4STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 204 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 204-4STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.