Switch DIP OFF ON SPST 6 Flush Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
CTS 204-6LPST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 204 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS 204-6LPST to view detailed technical specifications.
No datasheet is available for this part.