
SPDT slide DIP switch featuring 4 positions and a latched actuator. Designed for through-hole mounting with straight solder terminals, this component operates at a maximum current of 0.05A and a voltage of 24VDC. It offers a wide operating temperature range from -55°C to 85°C.
CTS 206-124 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 206 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 206-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.