This 6-position SPDT DIP switch features a raised slide actuator and is rated for 0.05A at 24VDC. It has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. The switch is designed for through-hole mounting and has a terminal pitch of 2.54mm. It operates over a temperature range of -55°C to 85°C.
CTS 206-126RAN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPDT |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.