DPST slide DIP switch featuring a latched actuator and a single switch configuration. Rated for 0.05A at 24VDC, this through-hole, straight terminal component utilizes solder termination. Operating within a temperature range of -55°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the CTS 206-211ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 206-211ST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 206-211ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.