SPST slide DIP switch featuring a latched, off-on actuation. Offers 2 independent switches with a maximum current rating of 0.05A at 24VDC. Designed for through-hole mounting with straight solder terminals and a total of 4 PCB holes. Operates reliably within a temperature range of -55°C to 85°C.
Sign in to ask questions about the CTS 206-2ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 206-2ST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 206-2ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.