The 206-329TN is a 9-position DIP switch with a 3PDT configuration and raised slide actuator. It features PC pin termination and a straight body orientation. The switch is rated for 0.05A at 24VDC and has a maximum DC voltage rating of 24V. It is designed for through-hole mounting and has a mechanical life of 10,000 cycles. The switch operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
CTS 206-329TN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 9 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.