The 206-3RASTN is a 3-position DIP switch with a raised slide actuator and PC pin termination. It features a right-angle body orientation and is designed for through-hole mounting. The switch has a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. It is rated for 10,000 electrical and mechanical life cycles. The switch is available in a DIP package with a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
CTS 206-3RASTN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.