SPST slide DIP switch featuring 4 positions and a latched actuation mechanism. Designed for through-hole mounting with straight solder terminals, this component operates within a temperature range of -55°C to 85°C. It supports a maximum current of 0.05A at 24VDC and is RoHS compliant.
Sign in to ask questions about the CTS 206-4ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 206-4ST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 206-4ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.