5-position SPST DIP switch with extended slide actuator. Features PC pin termination for through-hole mounting and a straight body orientation. Offers a 0.05A at 24VDC rating with an electrical and mechanical life of 10,000 cycles. Operates within a temperature range of -55°C to 85°C, with a terminal pitch of 2.54mm.
CTS 206-5EST technical specifications.
| Actuator Style | Extended Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 3.43 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 10.16 |
| Row Space (mm) | 7.62 |
| Product Length (mm) | 14.88 |
| Product Depth (mm) | 9.78 |
| Product Height (mm) | 11.03 |
| Package Type | DIP |
| Number of Terminals | 10 |
| Body Length (mm) | 14.88 |
| Body Depth (mm) | 9.78 |
| Body Height (mm) | 7.6 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 206-5EST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.