This 12-position DIP switch features a raised slide actuator and is rated for 24VDC at 0.05A. It has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. The switch is designed for through-hole mounting and operates within a temperature range of -55°C to 85°C. It is suitable for use in a variety of applications where a simple, reliable switching solution is required.
Checking distributor stock and pricing after the page loads.
CTS 208-3112T technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | 3PST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 12 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |