This 3-position SPST flush slide switch has a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. It features a flush slide actuator style and a PC pin termination style. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is designed for through hole mounting and has a package type of DIP. The operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
CTS 208-3LPSTN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.