The 209-04MSTFD is a 4-pole SPST slide switch with a maximum current rating of 0.1A at 20VDC. It features a raised slide actuator and PC pin termination. The switch is designed for through hole mounting and has a DIP package type. It has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
CTS 209-04MSTFD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 4 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.