This 5-position SPST flush slide switch has a maximum current rating of 0.1 amps at 20 volts DC and a maximum DC voltage rating of 20 volts. It features a flush slide actuator style and a PC pin termination style. The switch is designed for through-hole mounting and has a terminal pitch of 2.54mm. It has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
CTS 209-05LPSD technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 5 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.