SPST slide DIP switch featuring a latched actuator. Designed for through-hole mounting with straight solder terminals. Rated for 0.1A at 20VDC, operating within a temperature range of -40°C to 85°C. This RoHS compliant component offers two distinct switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 209-2MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 209-2MS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 209 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 209-2MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.