This 3-position DIP switch features a raised slide actuator and is rated for 20VDC with a maximum current of 0.1A. It has a mechanical life of 1000 cycles and an electrical life of 1000 cycles. The switch is designed for through-hole mounting and operates within a temperature range of -40 to 85°C. The package type is DIP.
Checking distributor stock and pricing after the page loads.
CTS 210-03MSFD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |