Switch DIP OFF ON SPST 2 Flush Slide 0.1A 20VDC PC Pins
Checking distributor stock and pricing after the page loads.
CTS 210-2LPSTFD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 210 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |