The 210-9LPSTFD is a 9-position SPST flush slide DIP switch with a maximum current rating of 0.1A at 20VDC. It features a straight body orientation and PC pin termination. The switch is designed for through-hole mounting and has a mechanical life of 1000 cycles. The operating temperature range is -40°C to 85°C, making it suitable for a variety of applications. The switch is constructed with a DIP package type and has an electrical life of 1000 cycles.
Checking distributor stock and pricing after the page loads.
CTS 210-9LPSTFD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 9 |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |