This 9-position SPST DIP switch features a raised slide actuator and is rated for 20VDC with a maximum current of 0.1A. It has a mechanical life of 1000 cycles and an electrical life of 1000 cycles. The switch is designed for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
CTS 210-9MST technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 9 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |