The 218-12LP-F is a 12-position DIP switch with a recessed slide actuator and gull wing termination style. It is rated for a maximum current of 0.025 amps at 24 volts DC and has a maximum DC voltage rating of 24 volts. The switch has an electrical life of 1000 cycles and a mechanical life of 1000 cycles. It is designed for surface mount applications and is suitable for operating temperatures between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
CTS 218-12LP-F technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 12 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |