Switch DIP OFF ON SPST 12 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD T/R
CTS 218-12LPSJR-F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 218 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.