
Surface mount rotary and slide actuator DIP switch featuring 6 SPST (Single Pole Single Throw) off-on, latched switches. Rated for 0.1A at 50VDC, this component operates within a temperature range of -40°C to 85°C. Solder terminals facilitate secure connection.
Sign in to ask questions about the CTS 218-6LPST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 218-6LPST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 218-6LPST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.