SPST slide DIP switch featuring 8 positions and a latched actuation mechanism. Designed for surface mount applications with straight solder terminals, this component operates within a temperature range of -40°C to 85°C. It is rated for a maximum current of 0.1A and a voltage of 50VDC, adhering to RoHS compliance standards.
Sign in to ask questions about the CTS 218-8LPST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 218-8LPST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 218-8LPST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.