Eight-position SPST slide DIP switch featuring latched actuation. Rated for 0.025A at 24VDC, this surface-mount component utilizes straight solder terminals. Operating temperature range spans from -55°C to 85°C.
CTS 218-8LPSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 218-8LPSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.