Surface mount rotary and slide actuator DIP switch featuring 4 SPST (Single Pole Single Throw) switches. This latched slide DIP switch offers a maximum current rating of 0.1A and a voltage rating of 20VDC. Designed with solder terminals for secure connections, it operates reliably across a wide temperature range from -55°C to 85°C. This RoHS compliant component is ideal for various electronic applications requiring precise switching.
Sign in to ask questions about the CTS 219-4LPST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 219-4LPST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-4LPST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.