Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD Tube
CTS 219-7MSJ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.