
Eight-position SPST slide DIP switch for surface mount applications. Features latched actuation with a solder termination type. Operates within a temperature range of -55°C to 85°C, rated for 0.1A and 20VDC. Compliant with ROHS standards.
Sign in to ask questions about the CTS 219-8LPST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 219-8LPST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-8LPST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.