Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
CTS 219-8MSJR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-8MSJR to view detailed technical specifications.
No datasheet is available for this part.