
Surface mount rotary and slide actuator DIP switch featuring 8 SPST (Single Pole Single Throw) switches with a latched actuation mechanism. Designed for 0.1A at 20VDC, this component utilizes solder terminals for secure connection. Operating temperature range spans from -55°C to 85°C, ensuring reliable performance across various environments.
Sign in to ask questions about the CTS 219-8MSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 219-8MSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 219-8MSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.