The 222A-DVIC is a compact SPST tactile switch with a round button actuator and straight body orientation. It features a maximum current rating of 0.05 amps at 12 volts DC and an electrical life of one million operations. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -40 to 85 degrees Celsius.
CTS 222A-DVIC technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.