This compact tactile switch features a SPST configuration with a round button actuator and straight body orientation. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has an electrical life of 200,000 cycles and an operating force of 2.55N. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
CTS 222A-MVABR technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 200000Cycles |
| Operating Force | 2.55N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 222A-MVABR to view detailed technical specifications.
No datasheet is available for this part.