Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.77N Bracket Mount/Through Hole Bag
CTS 222B-DSDA technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 1.77N |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.