This compact switch features a single pole, single throw configuration with a round button actuator and straight body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
CTS 222C-MVAB technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 2.55N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CTS 222C-MVAB to view detailed technical specifications.
No datasheet is available for this part.