This SPST tactile switch features a round button actuator and a straight body orientation. It has a mechanical life of 1,000,000 cycles and can operate within a temperature range of -40°C to 85°C. The switch is designed for surface mount applications and has a termination style of gull wing. It is rated for a minimum operating force of 1.57g.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |