This SPST tactile switch features a round button actuator and a straight body orientation. It has a mechanical life of 5 million cycles and can operate within a temperature range of -40°C to 85°C. The switch is designed for surface mount applications and has a termination style of gull wing.
CTS 222KMVABR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Mechanical Life | 5000000Cycles |
| Operating Force | 1.42N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.