Switch Tactile N.O. SPST Round Button Gull Wing 300000Cycles 3.53N SMD T/R
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Mechanical Life | 300000Cycles |
| Operating Force | 3.53N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |