This SPST tactile switch features a round button actuator and a straight body orientation. It has a mechanical life of 100,000 cycles and an operating force of 2.94 grams. The switch is designed for surface mount applications and has a termination style of gull wing. The operating temperature range is from -40°C to 85°C.
CTS 222SMVABR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Mechanical Life | 100000Cycles |
| Operating Force | 2.94N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.