This compact tactile switch features a SPST configuration with a round button actuator and straight body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has an electrical life of 100,000 cycles and an operating force of 2.55 grams. It is designed for surface mount applications and can operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
CTS 223AMVABR technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 2.55N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.