Switch Tactile N.O. SPST Round Button Gull Wing 150000Cycles 2.94N SMD T/R
Checking distributor stock and pricing after the page loads.
CTS 223JMVAAR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Mechanical Life | 150000Cycles |
| Operating Force | 2.94N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.