This SPST tactile switch features a button actuator and straight body orientation. It has a maximum current rating of 0.05A at 12VDC and a mechanical life of 100,000 operations. The switch is rated for operation between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
CTS 228ADVABF technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.