CTS 2404-000-X5U0-102PLF technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Current | 20A |
| Diameter | 0.227inch |
| Height | 0.375inch |
| Insertion Loss | 20dB |
| Length | 0.875inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2404 |
| Tolerance | 100% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2404-000-X5U0-102PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.