Feed-through capacitor for data line EMI/RFI filtering. Features one function with a capacitance of 1000 pF and a maximum operating voltage of 100V. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant.
CTS 2425-001-X5U0-102AALF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Capacitance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 2425-001-X5U0-102AALF to view detailed technical specifications.
No datasheet is available for this part.