Feed Through Capacitor, 1 Function(s), 100V, 20A,
CTS 2425-601-X5W0-103Z technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 2425-601 |
| Capacitance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.