CTS 2463-001-X5S0-471MLF technical specifications.
| Capacitance | 470pF |
| Package/Case | Axial |
| Diameter | 0.099inch |
| Height | 0.125inch |
| Insertion Loss | 12dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2463 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2463-001-X5S0-471MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.