
This 500V capacitor features a capacitance of 1nF and a current rating of 20A. It has a dielectric material of X5U and is packaged in an axial configuration with a screw mount. The capacitor is available in a bulk packaging with 100 units per package and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 85°C.
Sign in to ask questions about the CTS 2499-003-X5U0-102PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 2499-003-X5U0-102PLF technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 6.35mm |
| Dielectric | X5U |
| Insertion Loss | 20dB |
| Length | 0.468inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2499 |
| Termination | Axial |
| Tolerance | 100% |
| Voltage | 500V |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2499-003-X5U0-102PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.