Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CTS
252A503A60NB
Datasheet
CTS
252A503A60NB
Active
POT JOYSTICK 50K OHM W/SWITCH
Passive Components
Resistors
Passive Components
Resistors
Variable Resistors
POT JOYSTICK 50K OHM W/SWITCH
Resistance
50000
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Number of Terminals
6
Min Operating Temperature
-10
Tolerance
10
Resistance
50000
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account